
84320AYI-01LF | |
|---|---|
DigiKey Part Number | 2832-84320AYI-01LF-ND |
Manufacturer | |
Manufacturer Product Number | 84320AYI-01LF |
Description | IC FREQ SYNTH 32TQFP |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 780MHz 1 32-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 780MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Crystal | Package / Case 32-LQFP |
Output LVPECL | Supplier Device Package 32-TQFP (7x7) |
Number of Circuits 1 | Base Product Number |

