
8430S07AKILF | |
|---|---|
DigiKey Part Number | 2832-8430S07AKILF-ND |
Manufacturer | |
Manufacturer Product Number | 8430S07AKILF |
Description | IC CLK GEN CAVIUM PROC 32-VFQFN |
Customer Reference | |
Detailed Description | Cavium Processor, DDR, PCI Clock Generator IC 133.33MHz 1 Output 32-VFQFPN (5x5) |
Category | Number of Circuits 1 |
Manufacturer IDT, Integrated Device Technology Inc | Ratio - Input:Output 2:7 |
Packaging Bulk | Differential - Input:Output Yes/Yes |
Part Status Active | Frequency - Max 133.33MHz |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
PLL Yes | Operating Temperature -40°C ~ 85°C (TA) |
Main Purpose Cavium Processor, DDR, PCI | Mounting Type Surface Mount |
Input HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL, Crystal | Package / Case 32-VFQFN Exposed Pad |
Output LVCMOS, LVPECL, LVTTL | Supplier Device Package 32-VFQFPN (5x5) |

