
840001BGI-25LF | |
|---|---|
DigiKey Part Number | 2832-840001BGI-25LF-ND |
Manufacturer | |
Manufacturer Product Number | 840001BGI-25LF |
Description | IC CLOCK GENERATOR 8TSSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 170MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 170MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL No | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS, LVTTL | Supplier Device Package 8-TSSOP |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N241-998NLGI | Renesas Electronics Corporation | 0 | 800-3384-ND | 9,76000 € | Similar |

