
83021AMILF | |
|---|---|
DigiKey Part Number | 2832-83021AMILF-ND |
Manufacturer | |
Manufacturer Product Number | 83021AMILF |
Description | IC CLK TRANSLTR 1:1 350MHZ 8SOIC |
Customer Reference | |
Detailed Description | Translator Circuit Channel 8-SOIC |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Renesas | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |

