
810251AGILF | |
|---|---|
DigiKey Part Number | 2832-810251AGILF-ND |
Manufacturer | |
Manufacturer Product Number | 810251AGILF |
Description | CLOCK GENERATOR, 25MHZ, CMOS, PD |
Customer Reference | |
Detailed Description | Jitter Attenuator, Voltage Controlled Crystal Oscillator (VCXO) IC 25MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 25MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Jitter Attenuator, Voltage Controlled Crystal Oscillator (VCXO) | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS, LVTTL | Supplier Device Package 16-TSSOP |
Number of Circuits 1 |

