
74FCT388915TBPYG | |
|---|---|
DigiKey Part Number | 2832-74FCT388915TBPYG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT388915TBPYG |
Description | IC CLOCK DRIVER 28SSOP |
Customer Reference | |
Detailed Description | Clock Driver IC 150MHz 1 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Renesas Electronics Corporation | Ratio - Input:Output 2:8 |
Series | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 150MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Driver | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input TTL | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output CMOS, TTL | Supplier Device Package 28-SSOP |

