
726ATLFT | |
|---|---|
DigiKey Part Number | 2832-726ATLFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 726ATLFT |
Description | IC VCXO TSOT23-6 |
Customer Reference | |
Detailed Description | VCXO IC 36MHz 1 SOT-23-6 Thin, TSOT-23-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | VCXO | |
PLL | No | |
Input | Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 36MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |

