
670M-02LF | |
|---|---|
DigiKey Part Number | 2832-670M-02LF-ND |
Manufacturer | |
Manufacturer Product Number | 670M-02LF |
Description | IC CLOCK SYNCHRONIZER 16SOIC |
Customer Reference | |
Detailed Description | Clock Synchronizer, Zero Delay Buffer IC 160MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 160MHz |
Packaging Bulk | Divider/Multiplier No/Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock Synchronizer, Zero Delay Buffer | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input Clock | Supplier Device Package 16-SOIC |
Output Clock | Base Product Number |
Number of Circuits 1 |

