
664G-01LF | |
|---|---|
DigiKey Part Number | 2832-664G-01LF-ND |
Manufacturer | |
Manufacturer Product Number | 664G-01LF |
Description | CLOCK GENERATORS & SUPPORT PRODU |
Customer Reference | |
Detailed Description | Video Generator IC 16-TSSOP Package |
Datasheet | Datasheet |
Category | Voltage - Supply 3.0V ~ 3.6V |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 16-TSSOP |
Function Generator | Base Product Number |
Applications Consumer Video |

