Clock/Frequency Synthesizer IC 200MHz 1 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

308RLF

DigiKey Part Number
2832-308RLF-ND
Manufacturer
Manufacturer Product Number
308RLF
Description
IC CLK/FREQ SYNTH 20QSOP
Customer Reference
Detailed Description
Clock/Frequency Synthesizer IC 200MHz 1 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:9
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Series
Frequency - Max
200MHz
Packaging
Tube
Divider/Multiplier
No/Yes
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
Type
Clock/Frequency Synthesizer
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
20-SSOP (0.154", 3.90mm Width)
Input
Clock, Crystal
Supplier Device Package
20-QSOP
Output
LVCMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.324
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate 299,85 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.