USB Flash Drive 32GB FLASH - NAND (MLC) USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FUUP032GME-XR00

DigiKey Part Number
3052-FUUP032GME-XR00-ND
Manufacturer
Manufacturer Product Number
FUUP032GME-XR00
Description
USB FLASH DRIVE 32GB MLC USB 2.0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB Flash Drive 32GB FLASH - NAND (MLC) USB 2.0
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Memory Size
Memory Type
FLASH - NAND (MLC)
Type
Speed - Read
27.3MB/s
Speed - Write
20.6MB/s
Operating Temperature
-40°C ~ 85°C
Size / Dimension
54.70mm L x 17.00mm W x 8.00mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
188,99000 €88,99 €
1082,08600 €820,86 €
Manufacturers Standard Package
Unit Price without VAT:88,99000 €
Unit Price with VAT:105,89810 €