
FUUP032GMC-6800 | |
|---|---|
DigiKey Part Number | 3052-FUUP032GMC-6800-ND |
Manufacturer | |
Manufacturer Product Number | FUUP032GMC-6800 |
Description | USB FLASH DRIVE 32GB MLC USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (MLC) USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 58.00mm L x 17.50mm W x 9.50mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,08400 € | 590,84 € |
| Unit Price without VAT: | 59,08400 € |
|---|---|
| Unit Price with VAT: | 70,30996 € |

