
FUUP004GCE-1100 | |
|---|---|
DigiKey Part Number | 3052-FUUP004GCE-1100-ND |
Manufacturer | |
Manufacturer Product Number | FUUP004GCE-1100 |
Description | FXACE USB PEN DRIVE 4GB 3D PSLC |
Customer Reference | |
Detailed Description | USB Flash Drive 4GB FLASH - NAND (pSLC) USB 3.2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (pSLC) | |
Type | ||
Speed - Read | 210MB/s | |
Speed - Write | 50MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 55.80mm L x 18.00mm W x 9.00mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,40000 € | 82,40 € |
| 10 | 76,02100 € | 760,21 € |
| 25 | 73,52880 € | 1.838,22 € |
| 50 | 71,67480 € | 3.583,74 € |
| 100 | 69,85340 € | 6.985,34 € |
| Unit Price without VAT: | 82,40000 € |
|---|---|
| Unit Price with VAT: | 98,05600 € |


