Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA M.2 Module 3.3V
Flexxon Industrial SSD Features- Highly Efficient for Industrial Applications

FSSO512GBC-SB00

DigiKey Part Number
3052-FSSO512GBC-SB00-ND
Manufacturer
Manufacturer Product Number
FSSO512GBC-SB00
Description
SSD 512GB M.2 MOD TLC SATA 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Box
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
550MB/s
Speed - Write
490MB/s
Voltage - Supply
3.3V
Type
SATA
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5205,01200 €1.025,06 €
Unit Price without VAT:205,01200 €
Unit Price with VAT:243,96428 €