Solid State Drive (SSD) FLASH - NAND (MLC) 240GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSO240GME-M100

DigiKey Part Number
3052-FSSO240GME-M100-ND
Manufacturer
Manufacturer Product Number
FSSO240GME-M100
Description
SSD 240GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 240GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Flexxon Pte Ltd
Speed - Read
520MB/s
Series
Speed - Write
330MB/s
Packaging
Box
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
240GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
80.00mm x 22.00mm x 3.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1257,26000 €257,26 €
10236,70900 €2.367,09 €
Manufacturers Standard Package
Unit Price without VAT:257,26000 €
Unit Price with VAT:306,13940 €