
FSSO128GBS-M50P | |
|---|---|
DigiKey Part Number | 3052-FSSO128GBS-M50P-ND |
Manufacturer | |
Manufacturer Product Number | FSSO128GBS-M50P |
Description | SSD 128GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 390MB/s | |
Speed - Write | 402MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 € | 124,10 € |
| 10 | 114,36700 € | 1.143,67 € |
| 25 | 110,58720 € | 2.764,68 € |
| 50 | 107,78300 € | 5.389,15 € |
| Unit Price without VAT: | 124,10000 € |
|---|---|
| Unit Price with VAT: | 147,67900 € |

