Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSO064GBC-N500

DigiKey Part Number
3052-FSSO064GBC-N500-ND
Manufacturer
Manufacturer Product Number
FSSO064GBC-N500
Description
SSD 64GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Flexxon Pte Ltd
Speed - Read
550MB/s
Series
Speed - Write
260MB/s
Packaging
Box
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
64GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 2.15mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,65000 €50,65 €
Manufacturers Standard Package
Unit Price without VAT:50,65000 €
Unit Price with VAT:60,27350 €