
FSSO001TBS-M500 | |
|---|---|
DigiKey Part Number | 3052-FSSO001TBS-M500-ND |
Manufacturer | |
Manufacturer Product Number | FSSO001TBS-M500 |
Description | SSD 1TB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 551MB/s | |
Speed - Write | 517MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,28000 € | 281,28 € |
| 10 | 258,76700 € | 2.587,67 € |
| 25 | 250,11480 € | 6.252,87 € |
| Unit Price without VAT: | 281,28000 € |
|---|---|
| Unit Price with VAT: | 334,72320 € |

