Solid State Drive (SSD) FLASH - NAND (TLC) 1TB M.2 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSO001TBC-N500

DigiKey Part Number
3052-FSSO001TBC-N500-ND
Manufacturer
Manufacturer Product Number
FSSO001TBC-N500
Description
SSD 1TB M.2 MODULE TLC
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB M.2 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Box
Part Status
Active
Memory Size
1TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
-
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1340,45000 €340,45 €
Manufacturers Standard Package
Unit Price without VAT:340,45000 €
Unit Price with VAT:405,13550 €