
FSSL512GBE-M500 | |
|---|---|
DigiKey Part Number | 3052-FSSL512GBE-M500-ND |
Manufacturer | |
Manufacturer Product Number | FSSL512GBE-M500 |
Description | SSD 512GB M.2 MOD TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 543,17000 € | 1.086,34 € |
| Unit Price without VAT: | 543,17000 € |
|---|---|
| Unit Price with VAT: | 646,37230 € |

