Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSL128GBS-M500

DigiKey Part Number
3052-FSSL128GBS-M500-ND
Manufacturer
Manufacturer Product Number
FSSL128GBS-M500
Description
SSD 128GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Flexxon Pte Ltd
Speed - Read
475MB/s
Series
Speed - Write
394MB/s
Packaging
Box
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
128GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 3.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
169,44000 €69,44 €
1064,08700 €640,87 €
2561,99280 €1.549,82 €
5060,43380 €3.021,69 €
10058,90100 €5.890,10 €
Manufacturers Standard Package
Unit Price without VAT:69,44000 €
Unit Price with VAT:82,63360 €