


FSSE128GBC-SB00 | |
|---|---|
DigiKey Part Number | 3052-FSSE128GBC-SB00-ND |
Manufacturer | |
Manufacturer Product Number | FSSE128GBC-SB00 |
Description | SSD 128GB MSATA TLC SATAIII 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III mSATA 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 550MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,40000 € | 73,40 € |
| 10 | 67,74000 € | 677,40 € |
| 25 | 65,52400 € | 1.638,10 € |
| 50 | 63,87480 € | 3.193,74 € |
| 100 | 62,25370 € | 6.225,37 € |
| Unit Price without VAT: | 73,40000 € |
|---|---|
| Unit Price with VAT: | 87,34600 € |


