
FSSE120GME-M200 | |
|---|---|
DigiKey Part Number | 3052-FSSE120GME-M200-ND |
Manufacturer | |
Manufacturer Product Number | FSSE120GME-M200 |
Description | ACHIEVER PRO 120GB MSATA MLC DIA |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 120GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (MLC) |
Manufacturer Flexxon Pte Ltd | Form Factor mSATA |
Series | Voltage - Supply 3.3V |
Packaging Box | Type SATA III |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Size 120GB | Size / Dimension 50.97mm x 30.01mm x 3.83mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,10000 € | 247,10 € |
| 10 | 227,37000 € | 2.273,70 € |
| 25 | 219,77800 € | 5.494,45 € |
| Unit Price without VAT: | 247,10000 € |
|---|---|
| Unit Price with VAT: | 294,04900 € |

