
FSSE030GME-M100 | |
|---|---|
DigiKey Part Number | 3052-FSSE030GME-M100-ND |
Manufacturer | |
Manufacturer Product Number | FSSE030GME-M100 |
Description | SSD 30GB MSATA MLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 30GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 30GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.83mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 79,59200 € | 397,96 € |
| Unit Price without VAT: | 79,59200 € |
|---|---|
| Unit Price with VAT: | 94,71448 € |

