
FSSE016GSE-M100 | |
|---|---|
DigiKey Part Number | 3052-FSSE016GSE-M100-ND |
Manufacturer | |
Manufacturer Product Number | FSSE016GSE-M100 |
Description | SSD 16GB MSATA SLC SATA III 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III mSATA 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 169MB/s | |
Speed - Write | 149MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.83mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,81000 € | 208,81 € |
| 10 | 192,20600 € | 1.922,06 € |
| 25 | 185,80120 € | 4.645,03 € |
| Unit Price without VAT: | 208,81000 € |
|---|---|
| Unit Price with VAT: | 248,48390 € |

