
FSSE008GSE-M100 | |
|---|---|
DigiKey Part Number | 3052-FSSE008GSE-M100-ND |
Manufacturer | |
Manufacturer Product Number | FSSE008GSE-M100 |
Description | SSD 8GB MSATA SLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III mSATA 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 84MB/s | |
Speed - Write | 77MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.83mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,43000 € | 121,43 € |
| 10 | 111,91600 € | 1.119,16 € |
| 25 | 108,21840 € | 2.705,46 € |
| 50 | 105,47460 € | 5.273,73 € |
| Unit Price without VAT: | 121,43000 € |
|---|---|
| Unit Price with VAT: | 144,50170 € |

