Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSD064GBE-N500

DigiKey Part Number
3052-FSSD064GBE-N500-ND
Manufacturer
Manufacturer Product Number
FSSD064GBE-N500
Description
SSD 64GB SLIM-SATA TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III Slim-SATA 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Slim-SATA
Manufacturer
Flexxon Pte Ltd
Speed - Read
550MB/s
Series
Speed - Write
260MB/s
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
64GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
38.02mm x 53.98mm x 4.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
178,77000 €78,77 €
1072,67500 €726,75 €
2570,29400 €1.757,35 €
5068,52220 €3.426,11 €
10066,78160 €6.678,16 €
Manufacturers Standard Package
Unit Price without VAT:78,77000 €
Unit Price with VAT:93,73630 €