Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSD032GSE-M100

DigiKey Part Number
3052-FSSD032GSE-M100-ND
Manufacturer
Manufacturer Product Number
FSSD032GSE-M100
Description
SSD 32GB SLIM-SATA SLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Slim-SATA
Manufacturer
Flexxon Pte Ltd
Speed - Read
160MB/s
Series
Speed - Write
150MB/s
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
32GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5409,76800 €2.048,84 €
Unit Price without VAT:409,76800 €
Unit Price with VAT:487,62392 €