Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III Slim-SATA 5V
FSSD001TBE-N500

FSSD001TBE-N500

DigiKey Part Number
3052-FSSD001TBE-N500-ND
Manufacturer
Manufacturer Product Number
FSSD001TBE-N500
Description
SSD 1TB SLIM-SATA TLC SATAIII 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III Slim-SATA 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Slim-SATA
Manufacturer
Flexxon Pte Ltd
Speed - Read
550MB/s
Series
Speed - Write
500MB/s
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
1TB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
38.02mm x 53.98mm x 4.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1415,79000 €415,79 €
Manufacturers Standard Package
Unit Price without VAT:415,79000 €
Unit Price with VAT:494,79010 €