
FSSD001TBC-N500 | |
|---|---|
DigiKey Part Number | 3052-FSSD001TBC-N500-ND |
Manufacturer | |
Manufacturer Product Number | FSSD001TBC-N500 |
Description | SSD 1TB SLIM-SATA TLC SATAIII 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III Slim-SATA 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 550MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 38.02mm x 53.98mm x 4.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,68000 € | 331,68 € |
| Unit Price without VAT: | 331,68000 € |
|---|---|
| Unit Price with VAT: | 394,69920 € |

