Solid State Drive (SSD) - 7.68TB SATA III 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSB7680BS-SE0S

DigiKey Part Number
3052-FSSB7680BS-SE0S-ND
Manufacturer
Manufacturer Product Number
FSSB7680BS-SE0S
Description
SSD 7.68TB 2.5" SSD SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) - 7.68TB SATA III 2.5"
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
7.68TB
Manufacturer
Flexxon Pte Ltd
Memory Type
Solid State Drive (SSD) -
Series
Form Factor
2.5"
Packaging
Box
Type
SATA III
Part Status
Active
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.941,01000 €3.941,01 €
Manufacturers Standard Package
Unit Price without VAT:3.941,01000 €
Unit Price with VAT:4.689,80190 €