
FSSB512GBS-M500 | |
|---|---|
DigiKey Part Number | 3052-FSSB512GBS-M500-ND |
Manufacturer | |
Manufacturer Product Number | FSSB512GBS-M500 |
Description | SSD 512GB 2.5" TLC SATA 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 563MB/s | |
Speed - Write | 511MB/s | |
Voltage - Supply | 5V | |
Type | SATA | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 € | 143,42 € |
| 10 | 132,12800 € | 1.321,28 € |
| 25 | 127,75040 € | 3.193,76 € |
| 50 | 124,50520 € | 6.225,26 € |
| Unit Price without VAT: | 143,42000 € |
|---|---|
| Unit Price with VAT: | 170,66980 € |

