
FSSB480GBE-M50D | |
|---|---|
DigiKey Part Number | 3052-FSSB480GBE-M50D-ND |
Manufacturer | |
Manufacturer Product Number | FSSB480GBE-M50D |
Description | SSD 480GB 2.5" TLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 563MB/s | |
Speed - Write | 511MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,42000 € | 789,42 € |
| 10 | 725,06500 € | 7.250,65 € |
| Unit Price without VAT: | 789,42000 € |
|---|---|
| Unit Price with VAT: | 939,40980 € |


