Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V
FSSB256GBC-N500_View-B

FSSB256GBC-N500

DigiKey Part Number
3052-FSSB256GBC-N500-ND
Manufacturer
Manufacturer Product Number
FSSB256GBC-N500
Description
SSD 256GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Flexxon Pte Ltd
Speed - Read
550MB/s
Series
Speed - Write
490MB/s
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
256GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
194,25000 €94,25 €
Manufacturers Standard Package
Unit Price without VAT:94,25000 €
Unit Price with VAT:112,15750 €