
FSSB040GTTS7-SA3-48 | |
|---|---|
DigiKey Part Number | 3052-FSSB040GTTS7-SA3-48-ND |
Manufacturer | |
Manufacturer Product Number | FSSB040GTTS7-SA3-48 |
Description | SSD 40GB 2.5" MLC SATA 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 40GB SATA 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 40GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 550MB/s | |
Speed - Write | 530MB/s | |
Voltage - Supply | 5V | |
Type | SATA | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 119,19600 € | 595,98 € |
| Unit Price without VAT: | 119,19600 € |
|---|---|
| Unit Price with VAT: | 141,84324 € |

