Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 2.5" 5V
FSSB032GSS-M100-(secondary)

FSSB032GSS-M100

DigiKey Part Number
3052-FSSB032GSS-M100-ND
Manufacturer
Manufacturer Product Number
FSSB032GSS-M100
Description
SSD 32GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Flexxon Pte Ltd
Speed - Read
510MB/s
Series
Speed - Write
430MB/s
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5350,77000 €1.753,85 €
Unit Price without VAT:350,77000 €
Unit Price with VAT:417,41630 €