Solid State Drive (SSD) FLASH - NAND (SLC) 6GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (SLC) 6GB SATA III 2.5" 5V
FSSB006GSE-M100-(secondary)

FSSB006GSE-M100

DigiKey Part Number
3052-FSSB006GSE-M100-ND
Manufacturer
Manufacturer Product Number
FSSB006GSE-M100
Description
SSD 6GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 6GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Form Factor
2.5"
Manufacturer
Flexxon Pte Ltd
Speed - Read
200MB/s
Series
Speed - Write
180MB/s
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
6GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1103,86000 €103,86 €
1095,75700 €957,57 €
2592,60280 €2.315,07 €
5090,25920 €4.512,96 €
Manufacturers Standard Package
Unit Price without VAT:103,86000 €
Unit Price with VAT:123,59340 €