Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSB001TBE-N500

DigiKey Part Number
3052-FSSB001TBE-N500-ND
Manufacturer
Manufacturer Product Number
FSSB001TBE-N500
Description
SSD 1TB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Flexxon Pte Ltd
Speed - Read
550MB/s
Series
Speed - Write
500MB/s
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
1TB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1523,61000 €523,61 €
Manufacturers Standard Package
Unit Price without VAT:523,61000 €
Unit Price with VAT:623,09590 €