Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSB001TBE-M500

DigiKey Part Number
3052-FSSB001TBE-M500-ND
Manufacturer
Manufacturer Product Number
FSSB001TBE-M500
Description
SSD 1TB 2.5" TLC SATA 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Flexxon Pte Ltd
Speed - Read
565MB/s
Series
Speed - Write
521MB/s
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Type
SATA
Memory Size
1TB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1418,85000 €418,85 €
10385,04300 €3.850,43 €
Manufacturers Standard Package
Unit Price without VAT:418,85000 €
Unit Price with VAT:498,43150 €