FSSB001TBC-N500 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: 1.083,38000 €

Parametric Equivalent


Delkin Devices, Inc.
In Stock: 1
Unit Price: 1.122,23000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III 2.5" 5V
FSSB001TBC-N500_View-B

FSSB001TBC-N500

DigiKey Part Number
3052-FSSB001TBC-N500-ND
Manufacturer
Manufacturer Product Number
FSSB001TBC-N500
Description
SSD 1TB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Flexxon Pte Ltd
Speed - Read
550MB/s
Series
Speed - Write
500MB/s
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
1TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP1TPPSS25-RApacer Memory America31582-AP1TPPSS25-R-ND1.083,38000 €Parametric Equivalent
DS1TFTEM5-35000-2Delkin Devices, Inc.13247-DS1TFTEM5-35000-2-ND1.122,23000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2345,13000 €690,26 €
Unit Price without VAT:345,13000 €
Unit Price with VAT:410,70470 €