Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 1.8" 3.3V, 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSA032GSE-M200

DigiKey Part Number
3052-FSSA032GSE-M200-ND
Manufacturer
Manufacturer Product Number
FSSA032GSE-M200
Description
SSD 32GB 1.8" SLC SATAIII 3.3/5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 1.8" 3.3V, 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
1.8"
Manufacturer
Flexxon Pte Ltd
Speed - Read
540MB/s
Series
Speed - Write
440MB/s
Packaging
Box
Voltage - Supply
3.3V, 5V
Part Status
Active
Type
SATA III
Memory Size
32GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
78.50mm x 54.00mm x 5.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1422,48000 €422,48 €
Manufacturers Standard Package
Unit Price without VAT:422,48000 €
Unit Price with VAT:502,75120 €