
FPCF016GSE-C200 | |
|---|---|
DigiKey Part Number | 3052-FPCF016GSE-C200-ND |
Manufacturer | |
Manufacturer Product Number | FPCF016GSE-C200 |
Description | LEGACY III CF CARD 16GB MLC DIAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 16GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,40000 € | 398,40 € |
| 10 | 366,28100 € | 3.662,81 € |
| Unit Price without VAT: | 398,40000 € |
|---|---|
| Unit Price with VAT: | 474,09600 € |

