
FPCF002GSE-C100 | |
|---|---|
DigiKey Part Number | 3052-FPCF002GSE-C100-ND |
Manufacturer | |
Manufacturer Product Number | FPCF002GSE-C100 |
Description | MEMORY CARD COMPACTFLASH 2GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 2GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,55000 € | 159,55 € |
| 10 | 146,95300 € | 1.469,53 € |
| 25 | 142,07560 € | 3.551,89 € |
| 50 | 138,46320 € | 6.923,16 € |
| Unit Price without VAT: | 159,55000 € |
|---|---|
| Unit Price with VAT: | 189,86450 € |


