Image for FPAC001GSS-H500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPAC001GSS-H500

DigiKey Part Number
3052-FPAC001GSS-H500-ND
Manufacturer
Manufacturer Product Number
FPAC001GSS-H500
Description
SSD 1GB PATA FLASH SLC ATA 0.5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 1GB ATA PATA Flash Module 0.5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
21MB/s
Manufacturer
Flexxon Pte Ltd
Speed - Write
20MB/s
Series
Voltage - Supply
0.5V
Packaging
Box
Type
ATA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Memory Size
1GB
Size / Dimension
48.40mm x 27.30mm x 5.80mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Base Product Number
Form Factor
PATA Flash Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,40000 €67,40 €
Manufacturers Standard Package
Unit Price without VAT:67,40000 €
Unit Price with VAT:80,20600 €