
FEMC512GBG-E540 | |
|---|---|
DigiKey Part Number | 3052-FEMC512GBG-E540-ND |
Manufacturer | |
Manufacturer Product Number | FEMC512GBG-E540 |
Description | AXO EMMC 5.1 512GB 3D TLC GOLD G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 4Tbit eMMC_5.1 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 512G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,13000 € | 121,13 € |
| 10 | 111,61200 € | 1.116,12 € |
| 25 | 107,91960 € | 2.697,99 € |
| 50 | 105,18140 € | 5.259,07 € |
| Unit Price without VAT: | 121,13000 € |
|---|---|
| Unit Price with VAT: | 144,14470 € |

