
FEMC128GBA-E530 | |
|---|---|
DigiKey Part Number | 3052-FEMC128GBA-E530-ND |
Manufacturer | |
Manufacturer Product Number | FEMC128GBA-E530 |
Description | IC FLASH 1TBIT EMMC 5.1 100FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit eMMC_5.1 200 MHz 100-FBGA (14x18) |
Datasheet | Datasheet |
Category | Memory Organization 128G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 100-FBGA (14x18) |
Technology FLASH - NAND (TLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,98000 € | 79,98 € |
| 10 | 73,79600 € | 737,96 € |
| 25 | 71,37720 € | 1.784,43 € |
| 50 | 69,57800 € | 3.478,90 € |
| 100 | 67,81040 € | 6.781,04 € |
| Unit Price without VAT: | 79,98000 € |
|---|---|
| Unit Price with VAT: | 95,17620 € |

