
FEMC016GSTE9-T14-26 | |
|---|---|
DigiKey Part Number | 3052-FEMC016GSTE9-T14-26-ND |
Manufacturer | |
Manufacturer Product Number | FEMC016GSTE9-T14-26 |
Description | IC FLASH 128GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 16G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (MLC) | Supplier Device Package 153-FBGA (11.5x13) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,42000 € | 73,42 € |
| 10 | 67,72900 € | 677,29 € |
| 25 | 65,50520 € | 1.637,63 € |
| 50 | 63,85180 € | 3.192,59 € |
| 100 | 62,22860 € | 6.222,86 € |
| Unit Price without VAT: | 73,42000 € |
|---|---|
| Unit Price with VAT: | 87,36980 € |

