
FEMC016GMB-E440 | |
|---|---|
DigiKey Part Number | 3052-FEMC016GMB-E440-ND |
Manufacturer | |
Manufacturer Product Number | FEMC016GMB-E440 |
Description | XTRA III EMMC 5.1 16GB MLC AUTOM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,68000 € | 87,68 € |
| 11 | 80,59636 € | 886,56 € |
| 33 | 77,42485 € | 2.555,02 € |
| 55 | 75,97636 € | 4.178,70 € |
| 110 | 74,04309 € | 8.144,74 € |
| Unit Price without VAT: | 87,68000 € |
|---|---|
| Unit Price with VAT: | 104,33920 € |


