
FEMC016GCG-T340 | |
|---|---|
DigiKey Part Number | 3052-FEMC016GCG-T340-ND |
Manufacturer | |
Manufacturer Product Number | FEMC016GCG-T340 |
Description | IC FLASH 128GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 128Gbit eMMC 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 16G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-FBGA (11.5x13) |
Technology FLASH - NAND (pSLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 49,95150 € | 999,03 € |
| Unit Price without VAT: | 49,95150 € |
|---|---|
| Unit Price with VAT: | 59,44229 € |

