
FEMC004GTTE7-T13-17 | |
|---|---|
DigiKey Part Number | 3052-FEMC004GTTE7-T13-17-ND |
Manufacturer | |
Manufacturer Product Number | FEMC004GTTE7-T13-17 |
Description | IC FLASH 32GBIT EMMC 100FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 32Gbit eMMC_5 200 MHz 100-FBGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC_5 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-FBGA (14x18) | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,72000 € | 40,72 € |
| 10 | 37,63900 € | 376,39 € |
| 25 | 36,42360 € | 910,59 € |
| 50 | 35,51560 € | 1.775,78 € |
| 100 | 34,62060 € | 3.462,06 € |
| 250 | 33,46196 € | 8.365,49 € |
| Unit Price without VAT: | 40,72000 € |
|---|---|
| Unit Price with VAT: | 48,45680 € |



